Part Details for TLRF1060(T18) by Toshiba America Electronic Components
Overview of TLRF1060(T18) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Part Details for TLRF1060(T18)
TLRF1060(T18) CAD Models
TLRF1060(T18) Part Data Attributes
|
TLRF1060(T18)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLRF1060(T18)
Toshiba America Electronic Components
Visible LED, SINGLE COLOR LED, RED, ROHS COMPLIANT, 4-2F1, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | ROHS COMPLIANT, 4-2F1, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Toshiba | |
Color | RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Luminous Intensity-Nom | 100.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.3 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 644 nm | |
Reverse Voltage-Max | 15 V | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Pitch | 2 mm |