Part Details for TLRE53T(F) by Toshiba America Electronic Components
Overview of TLRE53T(F) by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Smart Cities
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for TLRE53T(F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S751200244270
|
Chip1Stop | LED Uni-Color Red 644nm 2-Pin T-1 RoHS: Compliant pbFree: No | 748 |
|
$1.7100 / $2.1400 | Buy Now |
Part Details for TLRE53T(F)
TLRE53T(F) CAD Models
TLRE53T(F) Part Data Attributes
|
TLRE53T(F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLRE53T(F)
Toshiba America Electronic Components
Visible LED, T-1 SINGLE COLOR LED, RED, 3 mm, LEAD FREE, PLASTIC, 4-4E1A, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | LEAD FREE, PLASTIC, 4-4E1A, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 400.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 644 nm | |
Reverse Voltage-Max | 4 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm |