Part Details for TLRE263AP by Marktech Optoelectronics
Overview of TLRE263AP by Marktech Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for TLRE263AP
TLRE263AP CAD Models
TLRE263AP Part Data Attributes
|
TLRE263AP
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
TLRE263AP
Marktech Optoelectronics
Optoelectronic Device
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Red | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.4 V | |
Infrared Range | NO | |
Lens Type | WATER CLEAR | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Overall Height | 5.65 mm | |
Peak Wavelength | 644 nm | |
Reverse Voltage-Max | 4 V | |
Viewing Angle | 100 deg |