Datasheets
TLRE1100 by:

SURFACE-MOUNT/AXIAL LED LAMP,ORANGE-RED,LED-8D

Part Details for TLRE1100 by Toshiba America Electronic Components

Overview of TLRE1100 by Toshiba America Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive

Part Details for TLRE1100

TLRE1100 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TLRE1100 Part Data Attributes

TLRE1100 Toshiba America Electronic Components
Buy Now Datasheet
Compare Parts:
TLRE1100 Toshiba America Electronic Components SURFACE-MOUNT/AXIAL LED LAMP,ORANGE-RED,LED-8D
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TOSHIBA CORP
Reach Compliance Code unknown
HTS Code 8541.40.20.00
Color@Wavelength Orange-Red
Forward Current-Max 0.05 A
Forward Voltage-Max 2.4 V
JESD-609 Code e0
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Overall Height 1.9 mm
Peak Wavelength 644 nm
Reverse Voltage-Max 4 V
Terminal Finish Tin/Lead (Sn/Pb)
Viewing Angle 120 deg

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLRE1100 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLRE1100 by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TLRE1100 would you like to use for your alert(s)?
  • Please alert me when TLRE1100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLRE1100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLRE1100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLRE1100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLRE1100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLRE1100 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: