Part Details for TLR4376YFV-CE2 by ROHM Semiconductor
Overview of TLR4376YFV-CE2 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for TLR4376YFV-CE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK7180
|
Newark | Op-Amp, Ssop-B14, 4Mhz, 125Deg C Rohs Compliant: Yes |Rohm TLR4376YFV-CE2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 190 |
|
$1.6500 / $3.1400 | Buy Now |
DISTI #
846-TLR4376YFV-CE2CT-ND
|
DigiKey | TLR SERIES, AUTOMOTIVE HIGH PREC Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7480 In Stock |
|
$1.4570 / $3.0200 | Buy Now |
DISTI #
TLR4376YFV-CE2
|
Avnet Americas | OP Amplifier Quad 2V/us 5V/±2.5V 14-Pin SSOP-B Emboss T/R - Tape and Reel (Alt: TLR4376YFV-CE2) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.4651 / $1.6680 | Buy Now |
DISTI #
755-TLR4376YFV-CE2
|
Mouser Electronics | Operational Amplifiers - Op Amps Automotive High Precision & Input-Output Rail-to-Rail CMOS Operational Amplifier RoHS: Compliant | 4912 |
|
$1.4500 / $3.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.4700 | Buy Now |
|
Quest Components | 56 |
|
$2.5860 / $3.8790 | Buy Now | |
DISTI #
TLR4376YFV-CE2
|
Avnet Americas | OP Amplifier Quad 2V/us 5V/±2.5V 14-Pin SSOP-B Emboss T/R - Tape and Reel (Alt: TLR4376YFV-CE2) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.4651 / $1.6680 | Buy Now |
|
CoreStaff Co Ltd | N/A(Ship within 1day) - D/C 2022 Date Code: 2022 | 70 |
|
$1.2930 / $2.5500 | Buy Now |
Part Details for TLR4376YFV-CE2
TLR4376YFV-CE2 CAD Models
TLR4376YFV-CE2 Part Data Attributes:
|
TLR4376YFV-CE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TLR4376YFV-CE2
ROHM Semiconductor
Operational Amplifier, 4 Func, 550uV Offset-Max, CMOS, PDSO14, SSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SSOP-14 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 550 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.35 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 316227 | |
Wideband | NO | |
Width | 4.4 mm |