Part Details for TLR3AWDTE5L00F by KOA Speer Electronics Inc
Overview of TLR3AWDTE5L00F by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TLR3AWDTE5L00F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-TLR3AWDTE5L00FCT-ND
|
DigiKey | RES 5M OHM 1% 2W 2512 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1197 In Stock |
|
$0.3688 / $1.8100 | Buy Now |
DISTI #
660-TLR3AWDTE5L00F
|
Mouser Electronics | Current Sense Resistors - SMD .005 OHM 2W 1% RoHS: Compliant | 1442 |
|
$0.3540 / $1.0400 | Buy Now |
|
Quest Components | 700 |
|
$0.6400 / $1.6000 | Buy Now | |
DISTI #
TLR3AWDTE5L00F
|
TTI | Current Sense Resistors - SMD .005 OHM 2W 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3500 / $0.3830 | Buy Now |
|
LCSC | 2W 1% 150ppm/ 5m 2512 Chip Resistor - Surface Mount ROHS | 6 |
|
$0.2874 / $0.5183 | Buy Now |
Part Details for TLR3AWDTE5L00F
TLR3AWDTE5L00F CAD Models
TLR3AWDTE5L00F Part Data Attributes
|
TLR3AWDTE5L00F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TLR3AWDTE5L00F
KOA Speer Electronics Inc
Fixed Resistor, Metal Strip, 2W, 0.005ohm, 1% +/-Tol, 150ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | IEC60115-1 | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.6 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.005 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% |