There are no models available for this part yet.
Overview of TLR3ADTE4L00F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TLR3ADTE4L00F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2019-TLR3ADTE4L00FCT-ND
|
DigiKey | RES 4M OHM 1% 1W 2512 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3440 In Stock |
|
$0.3125 / $1.5100 | Buy Now | |
DISTI #
660-TLR3ADTE4L00F
|
Mouser Electronics | Current Sense Resistors - SMD 1W 4m OHM 1% RoHS: Compliant | 5733 |
|
$0.3120 / $0.8800 | Buy Now | |
Bristol Electronics | 2000 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 7 | 2000 |
|
$0.1950 / $0.7500 | Buy Now | ||
Quest Components | 1600 |
|
$0.2600 / $1.0000 | Buy Now | |||
Quest Components | 1600 |
|
$0.4784 / $1.1960 | Buy Now | |||
DISTI #
TLR3ADTE4L00F
|
TTI | Current Sense Resistors - SMD 1W 4m OHM 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3090 | Buy Now |
CAD Models for TLR3ADTE4L00F by KOA Speer Electronics Inc
Part Data Attributes for TLR3ADTE4L00F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
KOA Speer
|
Construction
|
Rectangular
|
JESD-609 Code
|
e1
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
170 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.62 mm
|
Package Length
|
6.35 mm
|
Package Style
|
SMT
|
Package Width
|
3.18 mm
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
0.004 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL STRIP
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Shape
|
ONE SURFACE
|
Tolerance
|
1%
|
Related Parts for TLR3ADTE4L00F
-
TLR3ADTE2L00FFixed Resistors
-
CSD25404Q3Power Field-Effect Transistors
-
BA033CC0TLinear Regulator ICs
-
IFX81481ELVSwitching Regulator or Controllers
-
TLRE4200Visible LEDs
-
74LVC1G07SE-7Gates
-
NT732ATTD103J3800JNon-linear Resistors
-
WSL25124L000FEAMetal Strip Resistor
-
KA431SAMF2TFVoltage References