Part Details for TLR3A30ER0005FTDG by TE Connectivity
Overview of TLR3A30ER0005FTDG by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TLR3A30ER0005FTDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X4413
|
Newark | Res, R0005, 1%, 3W, Metal Strip, 2512, Resistance:500Μohm, Product Range:Tlr Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:3W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:6.35Mm Rohs Compliant: Yes |Cgs Te Connectivity TLR3A30ER0005FTDG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1739 |
|
$0.4440 / $0.5250 | Buy Now |
DISTI #
52AK7762
|
Newark | Res, R0005, 1%, 3W, Metal Strip, 2512, Resistance:500Μohm, Product Range:Tlr Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:3W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:6.35Mm Rohs Compliant: Yes |Cgs Te Connectivity TLR3A30ER0005FTDG RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6030 / $0.7190 | Buy Now |
DISTI #
A131797CT-ND
|
DigiKey | RES SMD 500 UOHM 1% 3W 2512 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2917 In Stock |
|
$0.3608 / $1.6700 | Buy Now |
DISTI #
96X4413
|
Avnet Americas | SMD Current Sense Resistor, 0.5 Milliohm, ? 1%, 3 W, 2512 [6432 Metric], Metal Strip - Product that comes on tape, but is not reeled (Alt: 96X4413) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Ammo Pack | 1729 Partner Stock |
|
$0.5810 / $0.9550 | Buy Now |
DISTI #
279-TLR3A30ER0005FTD
|
Mouser Electronics | Current Sense Resistors - SMD 0.0005 Ohms 1% 50ppm 3.0 Watt TLR RoHS: Compliant | 4255 |
|
$0.3600 / $0.9800 | Buy Now |
|
Onlinecomponents.com | TLR3A 3.0W R0005 1% 2K RL<br/>New range of SMD Current sensing up to 5W<br/>Fixed Resistor RoHS: Compliant |
2000 On Order |
|
$0.3370 / $0.4123 | Buy Now |
DISTI #
TLR3A30ER0005FTDG
|
TTI | Current Sense Resistors - SMD 0.0005 Ohms 1% 50ppm 3.0 Watt TLR RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.4380 / $0.5100 | Buy Now |
DISTI #
1879378-3
|
Avnet Abacus | SMD Current Sense Resistor, 0.5 Milliohm, � 1%, 3 W, 2512 [6432 Metric], Metal Strip (Alt: 1879378-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TLR3A 3.0W R0005 1% 2K RL<br/>New range of SMD Current sensing up to 5W<br/>Fixed Resistor RoHS: Compliant |
2000 On Order |
|
$0.3370 / $0.4123 | Buy Now |
Part Details for TLR3A30ER0005FTDG
TLR3A30ER0005FTDG CAD Models
TLR3A30ER0005FTDG Part Data Attributes
|
TLR3A30ER0005FTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TLR3A30ER0005FTDG
TE Connectivity
Fixed Resistor, Metal Strip, 3W, 0.0005ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Physical Dimension | 6.4mm x 3.2mm x .6mm | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 0.0005 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |