Part Details for TLR3A20WR010FTDG by TE Connectivity
Overview of TLR3A20WR010FTDG by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLR3A20WR010FTDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | TLR 2512 2.0W R010 1% 75PPM 2K RL RoHS: Compliant |
3950 Partner Stock |
|
$0.3417 / $0.5263 | Buy Now |
DISTI #
35971241
|
Verical | SURFACE MOUNT RESISTORS Min Qty: 174 Package Multiple: 1 | Americas - 3950 |
|
$0.3500 / $0.3600 | Buy Now |
DISTI #
2-2176166-6
|
Avnet Abacus | SMD Current Sense Resistor, 10 Milliohm, � 1%, 2 W, 2512 [6432 Metric], Metal Strip (Alt: 2-2176166-6) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TLR 2512 2.0W R010 1% 75PPM 2K RL RoHS: Compliant |
3950 Partner Stock |
|
$0.3417 / $0.5263 | Buy Now |