Part Details for TLR3A20DR00075FTDG by TE Connectivity
Overview of TLR3A20DR00075FTDG by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TLR3A20DR00075FTDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X4381
|
Newark | Smd Current Sense Resistors, Tlr Series, 0.00075 Ohm, 2 W, - 1%, 2512 [6432 Metric] |Cgs Te Connectivity TLR3A20DR00075FTDG RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3450 / $0.3880 | Buy Now |
DISTI #
A131775CT-ND
|
DigiKey | RES SMD 750 UOHM 1% 2W 2512 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1888 In Stock |
|
$0.2951 / $1.4300 | Buy Now |
DISTI #
1879378-8
|
Avnet Americas | SMD Current Sense Resistor, 0.75 Milliohm, ? 1%, 2 W, 2512 [6432 Metric], Metal Strip - Tape and Reel (Alt: 1879378-8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.2644 / $0.2745 | Buy Now |
DISTI #
279-TLR3A20DR00075FT
|
Mouser Electronics | Current Sense Resistors - SMD TLR 2512 2.0W R00075 1% 50PPM 2K RL RoHS: Compliant | 0 |
|
$0.2950 / $0.8900 | Order Now |
|
Onlinecomponents.com | TLR3A 2.0W R00075 1% 2K RL<br/>New range of SMD Current sensing up to 5W<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.2757 / $0.3524 | Buy Now |
DISTI #
1879378-8
|
Avnet Abacus | SMD Current Sense Resistor, 0.75 Milliohm, � 1%, 2 W, 2512 [6432 Metric], Metal Strip (Alt: 1879378-8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TLR3A 2.0W R00075 1% 2K RL<br/>New range of SMD Current sensing up to 5W<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.2757 / $0.3524 | Buy Now |
Part Details for TLR3A20DR00075FTDG
TLR3A20DR00075FTDG CAD Models
TLR3A20DR00075FTDG Part Data Attributes
|
TLR3A20DR00075FTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TLR3A20DR00075FTDG
TE Connectivity
RES SMD 0.00075 OHM 1% 2W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.75 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR | |
Physical Dimension | 6.4mm x 3.2mm x .6mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 0.00075 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1.2247 V |