-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 0.0025 OHM 1% 1W 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W8852
|
Newark | Smd Current Sense Resistors, Tlr Series, 0.0025 Ohm, 1 W, - 1%, 2512 [6432 Metric] Rohs Compliant: Yes |Te Connectivity TLR3A10KR0025FTDG RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9 |
|
$0.4220 / $0.6360 | Buy Now |
DISTI #
A131768CT-ND
|
DigiKey | RES 0.0025 OHM 1% 1W 2512 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1501 In Stock |
|
$0.2861 / $1.4500 | Buy Now |
DISTI #
279-TLR3A10KR0025FTD
|
Mouser Electronics | Current Sense Resistors - SMD TLR 2512 1.0W R0025 1% 150PPM 2K RL RoHS: Compliant | 0 |
|
$0.3010 / $0.9000 | Order Now |
|
Onlinecomponents.com | TLR 2512 1.0W R0025 1% 150PPM 2K RL RoHS: Compliant |
2000 In Stock |
|
$0.2866 / $0.3112 | Buy Now |
DISTI #
3-1879378-1
|
Avnet Abacus | SMD Current Sense Resistor, 2.5 Milliohm, � 1%, 1 W, 2512 [6432 Metric], Metal Strip (Alt: 3-1879378-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TLR 2512 1.0W R0025 1% 150PPM 2K RL RoHS: Compliant |
2000 In Stock |
|
$0.2866 / $0.3112 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLR3A10KR0025FTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TLR3A10KR0025FTDG
TE Connectivity
RES SMD 0.0025 OHM 1% 1W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.65 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR | |
Physical Dimension | 6.4mm x 3.2mm x .6mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.0025 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1.5811 V |