-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, 1 Func, 550uV Offset-Max, CMOS, PDSO5, SSOP-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2711-1-V-A | Renesas Electronics Corporation | High CTR 4-PIN SOP Photocoupler, , / | |
PS2711-1-V-F3-A | Renesas Electronics Corporation | High CTR 4-PIN SOP Photocoupler | |
PS2911-1-V-AX | Renesas Electronics Corporation | High CTR, 4-Pin Ultra Small Package Flat-lead Photocoupler, , / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK7181
|
Newark | Opamp, Aec-Q100, -40 To 125Deg C, Ssop-5 Rohs Compliant: Yes |Rohm TLR376YG-CTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 38 |
|
$1.0900 / $2.0900 | Buy Now |
DISTI #
846-TLR376YG-CTRCT-ND
|
DigiKey | TLR SERIES, AUTOMOTIVE HIGH PREC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2752 In Stock |
|
$1.0413 / $3.4100 | Buy Now |
DISTI #
TLR376YG-CTR
|
Avnet Americas | Operational Amplifier Single 2V/us ?1.25V to ?2.75V/2.5V to 5.5V 5-Pin SSOP Emboss T/R - Tape and Reel (Alt: TLR376YG-CTR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-TLR376YG-CTR
|
Mouser Electronics | Operational Amplifiers - Op Amps AMPLIFIER RoHS: Compliant | 5317 |
|
$1.0400 / $2.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.0900 | Buy Now |
DISTI #
63983860
|
Verical | Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V Automotive AEC-Q100 5-Pin SSOP T/R RoHS: Compliant Min Qty: 61 Package Multiple: 1 Date Code: 2201 | Americas - 312 |
|
$1.3026 / $1.4205 | Buy Now |
DISTI #
84976022
|
Verical | Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V Automotive AEC-Q100 5-Pin SSOP T/R RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2320 | Americas - 87 |
|
$1.4625 / $1.5750 | Buy Now |
|
Quest Components | 249 |
|
$1.4449 / $3.1240 | Buy Now | |
DISTI #
TLR376YG-CTR
|
TTI | Operational Amplifiers - Op Amps AMPLIFIER RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$1.0400 | Buy Now |
DISTI #
TLR376YG-CTR
|
Avnet Silica | Operational Amplifier Single 2V/us �1.25V to �2.75V/2.5V to 5.5V 5-Pin SSOP Emboss T/R (Alt: TLR376YG-CTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLR376YG-CTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TLR376YG-CTR
ROHM Semiconductor
Operational Amplifier, 1 Func, 550uV Offset-Max, CMOS, PDSO5, SSOP-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SSOP-5 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 550 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.25 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 316227 | |
Wideband | NO | |
Width | 1.6 mm |