Part Details for TLR344F-GE2 by ROHM Semiconductor
Overview of TLR344F-GE2 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLR344F-GE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-TLR344F-GE2CT-ND
|
DigiKey | TLR SERIES, LOW VOLTAGE OPERATIO Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4120 In Stock |
|
$0.6412 / $2.4200 | Buy Now |
DISTI #
TLR344F-GE2
|
Avnet Americas | OP Amp Quad 1.2V/us 1.8V to 5.5V 14-Pin SOP Emboss T/R - Tape and Reel (Alt: TLR344F-GE2) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-TLR344F-GE2
|
Mouser Electronics | Operational Amplifiers - Op Amps GROUND SENSE OPERATIONAL AMPLI RoHS: Compliant | 4949 |
|
$0.6520 / $2.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.6580 | Buy Now |
DISTI #
85557931
|
Verical | Op Amp Quad Low Voltage Amplifier R-R O/P 5.5V 14-Pin SOP T/R RoHS: Compliant Min Qty: 132 Package Multiple: 1 Date Code: 2401 | Americas - 2500 |
|
$0.6512 / $0.9954 | Buy Now |
|
Quest Components | 2000 |
|
$0.5968 / $1.7050 | Buy Now | |
DISTI #
TLR344F-GE2
|
TTI | Operational Amplifiers - Op Amps GROUND SENSE OPERATIONAL AMPLI RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.6410 / $0.7050 | Buy Now |
|
Ameya Holding Limited | Linear Amplifiers Instrumentation, OP Amps, Buffer Amps Min Qty: 1 | 50-Authorized Distributor |
|
$0.4592 / $0.7806 | Buy Now |
Part Details for TLR344F-GE2
TLR344F-GE2 CAD Models
TLR344F-GE2 Part Data Attributes
|
TLR344F-GE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TLR344F-GE2
ROHM Semiconductor
Operational Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |