TLR2HDTE6L00F50
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Strip, 1W, 0.006ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP

Overview of TLR2HDTE6L00F50 by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for TLR2HDTE6L00F50 by KOA Speer Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2019-TLR2HDTE6L00F50TR-ND
DigiKey RES 6M OHM 1% 1W 2010 Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.2922
$0.2922 Buy Now

CAD Models for TLR2HDTE6L00F50 by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TLR2HDTE6L00F50 by KOA Speer Electronics Inc

TLR2HDTE6L00F50
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
SMT, 2010
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
IEC60115-1
Construction
Rectangular
JESD-609 Code
e1
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-65 °C
Package Height
0.6 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
0.006 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL PLATE
Temperature Coefficient
50 ppm/°C
Terminal Finish
TIN SILVER COPPER
Terminal Shape
ONE SURFACE
Tolerance
1%
Want to compare parts?
  1. TLR2HDTE6L00F50
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Strip, 1W, 0.006ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLR2HDTE6L00F50 by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLR2HDTE6L00F50 by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of TLR2HDTE6L00F50 would you like to use for your alert(s)?
  • Please alert me when TLR2HDTE6L00F50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLR2HDTE6L00F50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLR2HDTE6L00F50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLR2HDTE6L00F50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLR2HDTE6L00F50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLR2HDTE6L00F50 by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: