Part Details for TLR2BPDTD16L0F75 by KOA Speer Electronics Inc
Results Overview of TLR2BPDTD16L0F75 by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLR2BPDTD16L0F75 Information
TLR2BPDTD16L0F75 by KOA Speer Electronics Inc is a Metal Strip Resistor.
Metal Strip Resistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TLR2BPDTD16L0F75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-TLR2BPDTD16L0F75CT-ND
|
DigiKey | RES 16M OHM 1% 1.5W 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4472 In Stock |
|
$0.2933 / $1.4400 | Buy Now |
DISTI #
660-TLR2BPDTD16L0F75
|
Mouser Electronics | Current Sense Resistors - SMD .016 OHM 1% 1.5W 75PPM RoHS: Compliant | 0 |
|
$0.2850 / $1.4800 | Order Now |
DISTI #
V72:2272_17751958
|
Arrow Electronics | Res Metal Plate 1206 0.016 Ohm 1% 1.5W ±75ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Container: Cut Strips | Americas - 27 |
|
$0.0569 / $0.2830 | Buy Now |
DISTI #
31309135
|
Verical | Res Metal Plate 1206 0.016 Ohm 1% 1.5W ±75ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 21 Package Multiple: 1 | Americas - 27 |
|
$0.0569 / $0.0573 | Buy Now |
DISTI #
TLR2BPDTD16L0F75
|
TTI | Current Sense Resistors - SMD .016 OHM 1% 1.5W 75PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.2820 | Buy Now |
Part Details for TLR2BPDTD16L0F75
TLR2BPDTD16L0F75 CAD Models
TLR2BPDTD16L0F75 Part Data Attributes
|
TLR2BPDTD16L0F75
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TLR2BPDTD16L0F75
KOA Speer Electronics Inc
Fixed Resistor, Metal Strip, 1.5W, 0.016ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1306, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 1.5 W | |
Reference Standard | AEC-Q200, IEC60115-1 | |
Resistance | 0.016 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | TIN COPPER SILVER | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% |