Part Details for TLPYE1008A(T04) by Toshiba America Electronic Components
Overview of TLPYE1008A(T04) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for TLPYE1008A(T04)
TLPYE1008A(T04) CAD Models
TLPYE1008A(T04) Part Data Attributes
|
TLPYE1008A(T04)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLPYE1008A(T04)
Toshiba America Electronic Components
Visible LED, SINGLE COLOR LED, PURE YELLOW, 1.1 mm, 1.60 X 0.80 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, PLASTIC, 4-1C1, 2 PIN
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | 1.60 X 0.80 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, PLASTIC, 4-1C1, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | PURE YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
Luminous Intensity-Nom | 100.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 583 nm | |
Reverse Voltage-Max | 4 V | |
Shape | RECTANGULAR | |
Size | 1.1 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.5 mm |