-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 3.5mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C1408
|
Newark | Led, Yellow, T-1 3/4 (5Mm), 1.5Mcd, 594Nm, Led Color:Yellow, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:20Ma, Forward Voltage:2.4V, Wavelength Typ:594Nm, Luminous Intensity:1.5Mcd, Viewing Angle:80°, Msl:-Rohs Compliant: Yes |Vishay TLPY5600 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1790 / $0.1950 | Buy Now |
DISTI #
TLPY5600
|
Avnet Americas | LED Uni-Color Yellow 585nm 2-Pin Side View T/R - Bulk (Alt: TLPY5600) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1755 / $0.2230 | Buy Now |
DISTI #
78-TLPY5600
|
Mouser Electronics | Standard LEDs - Through Hole Yellow Tinted Diff 0.63-1.5mcd@10mA RoHS: Compliant | 3237 |
|
$0.1740 / $0.5800 | Buy Now |
DISTI #
V72:2272_09169346
|
Arrow Electronics | LED Uni-Color Yellow 585nm 2-Pin Side View T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2242 Container: Cut Strips | Americas - 1250 |
|
$0.1342 / $0.1587 | Buy Now |
|
Future Electronics | Sideview LED, Ø 5 mm Tinted Diffused Package red 630 3.5mcd RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1750 / $0.1810 | Buy Now |
DISTI #
65209108
|
Verical | LED Uni-Color Yellow 585nm 2-Pin Side View T/R RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 2242 | Americas - 1250 |
|
$0.1342 / $0.1501 | Buy Now |
|
Bristol Electronics | 1703 |
|
RFQ | ||
|
Quest Components | T-1 3/4 SINGLE COLOR LED, YELLOW, 5 mm | 215 |
|
$0.2310 / $0.7700 | Buy Now |
|
Quest Components | T-1 3/4 SINGLE COLOR LED, YELLOW, 5 mm | 1362 |
|
$0.2400 / $0.8000 | Buy Now |
DISTI #
TLPY5600
|
TTI | Standard LEDs - Through Hole Yellow Tinted Diff 0.63-1.5mcd@10mA RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Bulk | Americas - 0 |
|
$0.1710 / $0.1810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLPY5600
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TLPY5600
Vishay Intertechnologies
Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 3.5mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e3 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 1.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 3.5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 160 deg |