-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Pure Green, Tinted Diffused, T-1 3/4, 3.5mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLPP5600 by Vishay Intertechnologies is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLPP5600
|
Avnet Americas | LED Uni-Color Green 555nm 2-Pin Side View T/R - Bulk (Alt: TLPP5600) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLPP5600
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TLPP5600
Vishay Intertechnologies
Single Color LED, Pure Green, Tinted Diffused, T-1 3/4, 3.5mm, ROHS COMPLIANT PACKAGE-2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Color | PURE GREEN | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e3 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 1.6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 555 nm | |
Reverse Voltage-Max | 6 V | |
Shape | ROUND | |
Size | 3.5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 160 deg |
This table gives cross-reference parts and alternative options found for TLPP5600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLPP5600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLPP5600 | Telefunken Microelectronics Gmbh | Check for Price | Visible LED, Diffused, | TLPP5600 vs TLPP5600 |
A good PCB layout for the TLPP5600 should ensure that the input and output pins are separated by a sufficient distance to minimize electromagnetic interference (EMI). Additionally, a solid ground plane and a low-impedance power supply connection are recommended to reduce noise and ensure stable operation.
The input capacitor value depends on the input voltage, output voltage, and desired output ripple. A general rule of thumb is to choose a capacitor with a value between 1uF to 10uF, with a voltage rating at least 1.5 times the input voltage. Consult the datasheet and application notes for more specific guidance.
While the datasheet specifies an operating temperature range of -40°C to 125°C, it's recommended to derate the device for reliable operation above 85°C. Consult the datasheet and thermal management guidelines for more information.
To ensure EMC compliance, follow proper PCB layout and design guidelines, use shielding and filtering components as necessary, and perform EMC testing according to relevant standards (e.g., CISPR 22, EN 55022). Consult the datasheet and application notes for more information.
The output capacitor value and type depend on the output voltage, output current, and desired output ripple. A general rule of thumb is to choose a capacitor with a value between 1uF to 10uF, with a voltage rating at least 1.5 times the output voltage. Ceramic or electrolytic capacitors with low ESR are recommended. Consult the datasheet and application notes for more specific guidance.