Part Details for TLPGE1102B(T10) by Toshiba America Electronic Components
Overview of TLPGE1102B(T10) by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-T10-08 | Amphenol Communications Solutions | 54102-T10-08-BERG 0.100 HEADER | |
54102-T10-05 | Amphenol Communications Solutions | 54102-T10-05-BERG 0.100 HEADER | |
54102-T10-01 | Amphenol Communications Solutions | 54102-T10-01-B/S II .100CC |
Price & Stock for TLPGE1102B(T10)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 677 |
|
$0.4480 / $1.1200 | Buy Now |
Part Details for TLPGE1102B(T10)
TLPGE1102B(T10) CAD Models
TLPGE1102B(T10) Part Data Attributes
|
TLPGE1102B(T10)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLPGE1102B(T10)
Toshiba America Electronic Components
Visible LED, T-1 SINGLE COLOR LED, PURE GREEN, 2.8 mm, 3.20 X 2.80 MM, 3.40 MM HEIGHT, 4-3Q1, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | 3.20 X 2.80 MM, 3.40 MM HEIGHT, 4-3Q1, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | PURE GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.4 V | |
Luminous Intensity-Nom | 75.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.4 mm | |
Packing Method | TR | |
Peak Wavelength | 562 nm | |
Reverse Voltage-Max | 4 V | |
Shape | ROUND | |
Size | 2.8 mm | |
Surface Mount | YES | |
T-code | T-1 | |
Terminal Pitch | 2.8 mm |