Part Details for TLPGA183P by Toshiba America Electronic Components
Overview of TLPGA183P by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLPGA183P
TLPGA183P CAD Models
TLPGA183P Part Data Attributes
|
TLPGA183P
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLPGA183P
Toshiba America Electronic Components
Visible LED, T-1 3/4 SINGLE COLOR LED, HIGH INTENSITY PURE GREEN, 5 mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | PURE GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Lens Type | COLORLESS CLEAR | |
Luminous Intensity-Nom | 700.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 10.4 mm | |
Packing Method | BULK | |
Peak Wavelength | 562 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm |
Alternate Parts for TLPGA183P
This table gives cross-reference parts and alternative options found for TLPGA183P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLPGA183P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLPGE183P(F) | Visible LED, T-1 3/4 SINGLE COLOR LED, HIGH INTENSITY PURE GREEN, 5 mm, PLASTIC PACKAGE-2 | Toshiba America Electronic Components | TLPGA183P vs TLPGE183P(F) |