Part Details for TLP808B by Tripp Lite
Overview of TLP808B by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP808B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y7100
|
Newark | Surge Protector Power Strip 8 Outlet 8 Ft Cord Black 1440 J Rohs Compliant: Na |Eaton Tripp Lite TLP808B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$30.3600 | Buy Now |
DISTI #
TL1771-ND
|
DigiKey | SURGE PROTECTOR POWER STRIP 8 OU Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
6 In Stock |
|
$31.2944 / $41.1800 | Buy Now |
DISTI #
TLP808B
|
Avnet Americas | SURGE PROTECTOR POWER STRIP 8 OUTLET 8 FT CORD BLACK 1440 J - Bulk (Alt: TLP808B) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-TLP808B
|
Mouser Electronics | Power Outlet Strips TLP808B RoHS: Compliant | 0 |
|
$31.2900 / $41.1800 | Order Now |
DISTI #
71309202
|
RS | Tripp Lite Surge Protector Power Strip 8 Outlet 8 ft Cord Black 1440 J | Tripp Lite TLP808B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 |
|
$37.8300 / $42.5000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$32.6400 / $43.1500 | Buy Now | |
DISTI #
TLP808B
|
Avnet Americas | SURGE PROTECTOR POWER STRIP 8 OUTLET 8 FT CORD BLACK 1440 J - Bulk (Alt: TLP808B) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Neutron USA | Tripp Lite 8-Outlet Surge Protector Power Strip, 8 ft. Cord, 1440 Joules, Black Housing | 50 |
|
$64.9900 | Buy Now |