Part Details for TLP785(D4-GR,F by Toshiba America Electronic Components
Overview of TLP785(D4-GR,F by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP785(D4-GR,F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP785(D4-GRF-ND
|
DigiKey | X36 PB-F TRANSISTOR COUPLER VDE Min Qty: 1 Lead time: 20 Weeks Container: Tube |
82 In Stock |
|
$0.1670 / $0.7500 | Buy Now |
DISTI #
TLP785(D4-GR,F
|
Avnet Americas | X36 PB-F TRANSISTOR COUPLER VDE THRU HOLE BULK - Rail/Tube (Alt: TLP785(D4-GR,F) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.1688 / $0.1913 | Buy Now |
DISTI #
757-TLP785D4-GRF
|
Mouser Electronics | Transistor Output Optocouplers 60mA Photocoupler 80V 5000Vrms RoHS: Compliant | 1375 |
|
$0.1670 / $0.5900 | Buy Now |
DISTI #
V79:2366_26149963
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2017 | Americas - 9 |
|
$0.1149 | Buy Now |
Part Details for TLP785(D4-GR,F
TLP785(D4-GR,F CAD Models
TLP785(D4-GR,F Part Data Attributes
|
TLP785(D4-GR,F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP785(D4-GR,F
Toshiba America Electronic Components
Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | DIP-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | NO |
Alternate Parts for TLP785(D4-GR,F
This table gives cross-reference parts and alternative options found for TLP785(D4-GR,F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP785(D4-GR,F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP785(GR,F(C | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP | Toshiba America Electronic Components | TLP785(D4-GR,F vs TLP785(GR,F(C |
TLP785(GR-TP6 | Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP785(D4-GR,F vs TLP785(GR-TP6 |
TLP785(D4-GR-LF6 | Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP785(D4-GR,F vs TLP785(D4-GR-LF6 |
TLP785(GR,F | Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP785(D4-GR,F vs TLP785(GR,F |
TLP785(D4-GR-TP6,F | Transistor Output Optocoupler | Toshiba America Electronic Components | TLP785(D4-GR,F vs TLP785(D4-GR-TP6,F |
TLP785(D4-GR) | Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP785(D4-GR,F vs TLP785(D4-GR) |
TLP785(D4-GR,F(C | Transistor Output Optocoupler, 1-Element, 5000V Isolation | Toshiba America Electronic Components | TLP785(D4-GR,F vs TLP785(D4-GR,F(C |