Part Details for TLP785(D4-GR,F(C by Toshiba America Electronic Components
Overview of TLP785(D4-GR,F(C by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP785(D4-GR,F(C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63325206
|
Verical | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP RoHS: Compliant Min Qty: 177 Package Multiple: 1 | Americas - 2380 |
|
$0.1338 / $0.1775 | Buy Now |
DISTI #
85922795
|
Verical | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2425 | Americas - 1000 |
|
$0.2279 | Buy Now |
DISTI #
C1S751200872019
|
Chip1Stop | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP RoHS: Compliant pbFree: Yes Container: Bulk | 85 |
|
$0.1600 / $0.3290 | Buy Now |
DISTI #
TLP785(D4-GR,F(C
|
EBV Elektronik | Optocoupler DC-IN 1-CH DC-OUT 4-Pin PDIP SMD (Alt: TLP785(D4-GR,F(C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLP785(D4-GR,F(C
TLP785(D4-GR,F(C CAD Models
TLP785(D4-GR,F(C Part Data Attributes
|
TLP785(D4-GR,F(C
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP785(D4-GR,F(C
Toshiba America Electronic Components
Transistor Output Optocoupler, 1-Element, 5000V Isolation
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | DIP-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Date Of Intro | 2018-04-06 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for TLP785(D4-GR,F(C
This table gives cross-reference parts and alternative options found for TLP785(D4-GR,F(C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP785(D4-GR,F(C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLP785(D4-GR-TP6,F | Toshiba America Electronic Components | Check for Price | Transistor Output Optocoupler | TLP785(D4-GR,F(C vs TLP785(D4-GR-TP6,F |