-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PHOTO TRANSISTOR 60MA 4-DIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | 404 |
|
$0.4740 / $1.1850 | Buy Now |
|
Rochester Electronics | TLP781 - Photocoupler (phototransistor output) RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 42100 |
|
$0.1239 / $0.1458 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP781(GR,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP781(GR,F)
Toshiba America Electronic Components
PHOTO TRANSISTOR 60MA 4-DIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Current Transfer Ratio-Min | 100% | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) |
This table gives cross-reference parts and alternative options found for TLP781(GR,F). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP781(GR,F), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP781(BL,F) | PHOTO TRANSISTOR 80V 4-DIP | Toshiba America Electronic Components | TLP781(GR,F) vs TLP781(BL,F) |
TLP785(BL,F | Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP781(GR,F) vs TLP785(BL,F |
TLP781F(ABB-TP7,F) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-4 | Toshiba America Electronic Components | TLP781(GR,F) vs TLP781F(ABB-TP7,F) |
TLP781(GB-LF6,F) | PHOTO TRANSISTOR 60MA 4-SMD | Toshiba America Electronic Components | TLP781(GR,F) vs TLP781(GB-LF6,F) |
TLP781F(D4-Y,F) | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP | Toshiba America Electronic Components | TLP781(GR,F) vs TLP781F(D4-Y,F) |
TLP781F(D4GR-TP7,F) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-4 | Toshiba America Electronic Components | TLP781(GR,F) vs TLP781F(D4GR-TP7,F) |
TLP781F(D4GRH-T7,F) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-4 | Toshiba America Electronic Components | TLP781(GR,F) vs TLP781F(D4GRH-T7,F) |
TLP781F(D4GRL-T7,F) | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP | Toshiba America Electronic Components | TLP781(GR,F) vs TLP781F(D4GRL-T7,F) |
TLP781F(D4-GR,F) | PHOTOCOUPLER TRANS OUT 4DIP | Toshiba America Electronic Components | TLP781(GR,F) vs TLP781F(D4-GR,F) |
TLP781F | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, PLASTIC, DIP-4 | Toshiba America Electronic Components | TLP781(GR,F) vs TLP781F |