Part Details for TLP781(D4GRL-TP6,F by Toshiba America Electronic Components
Overview of TLP781(D4GRL-TP6,F by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLP781(D4GRL-TP6,F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TLP781 - Photocoupler (phototransistor output) RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 14000 |
|
$0.1239 / $0.1458 | Buy Now |
Part Details for TLP781(D4GRL-TP6,F
TLP781(D4GRL-TP6,F CAD Models
TLP781(D4GRL-TP6,F Part Data Attributes:
|
TLP781(D4GRL-TP6,F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP781(D4GRL-TP6,F
Toshiba America Electronic Components
NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,5KV ISOLATION,DIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Toshiba | |
Current Transfer Ratio-Min | 100% | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | NO |
Alternate Parts for TLP781(D4GRL-TP6,F
This table gives cross-reference parts and alternative options found for TLP781(D4GRL-TP6,F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP781(D4GRL-TP6,F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP781(D4-GR,F) | PHOTO TRANSISTOR 60MA 4-DIP | Toshiba America Electronic Components | TLP781(D4GRL-TP6,F vs TLP781(D4-GR,F) |
TLP785F(D4-GRL,F | Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP781(D4GRL-TP6,F vs TLP785F(D4-GRL,F |
TLP781(D4-GR-TP6,F | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP T/R | Toshiba America Electronic Components | TLP781(D4GRL-TP6,F vs TLP781(D4-GR-TP6,F |
TLP785(D4-GRL,F | Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP781(D4GRL-TP6,F vs TLP785(D4-GRL,F |
TLP781F(D4-GR,F) | PHOTOCOUPLER TRANS OUT 4DIP | Toshiba America Electronic Components | TLP781(D4GRL-TP6,F vs TLP781F(D4-GR,F) |