Part Details for TLP74RB by Tripp Lite
Overview of TLP74RB by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP74RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T5390
|
Newark | Surge Suppressor, 7-Outlet, 4-Ft Cord, 1080J, No. Of Outlets:7Outlets, Outlet Type:Nema 5-15R, Current Rating:15A, Supply Voltage Vac:120V, Plug Type:Nema 5-15P, Cable Length:1.2M, Peak Surge Current:36Ka, Energy Rating:540J Rohs Compliant: Na |Eaton Tripp Lite TLP74RB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$21.3700 / $25.7900 | Buy Now |
DISTI #
TL1185-ND
|
DigiKey | SURGE SUPPRESSOR 7 OUT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
224 In Stock |
|
$17.9007 / $23.5500 | Buy Now |
DISTI #
TLP74RB
|
Avnet Americas | SURGE PROTECTOR 7 RIGHT ANGLE OUTLETS 4FT CORD 540 JLS BLACK - Bulk (Alt: TLP74RB) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-TLP74RB
|
Mouser Electronics | Power Outlet Strips TLP74RB RoHS: Compliant | 7 |
|
$17.9000 / $23.5500 | Buy Now |
DISTI #
70101553
|
RS | Surge Suppressor, Right Angle, 7 Out, 7ft, 540 Joule.Black, Protect It Series | Tripp Lite TLP74RB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$22.9500 / $25.7900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$18.6400 / $24.6800 | Buy Now | |
DISTI #
TLP74RB
|
Avnet Americas | SURGE PROTECTOR 7 RIGHT ANGLE OUTLETS 4FT CORD 540 JLS BLACK - Bulk (Alt: TLP74RB) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Neutron USA | Tripp Lite Protect It! TLP74RB 7-Outlet Surge Suppressor | 50 |
|
$49.9900 | Buy Now |
Part Details for TLP74RB
TLP74RB CAD Models
TLP74RB Part Data Attributes:
|
TLP74RB
Tripp Lite
Buy Now
|
Compare Parts:
TLP74RB
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |