Part Details for TLP722 by Toshiba America Electronic Components
Overview of TLP722 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLP722
TLP722 CAD Models
TLP722 Part Data Attributes:
|
TLP722
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP722
Toshiba America Electronic Components
Optoelectronic Device:Other, SPECIALTY OPTOELECTRONIC DEVICE, PLASTIC, DIP-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | PLASTIC, DIP-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE |