Part Details for TLP721 by Toshiba America Electronic Components
Overview of TLP721 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for TLP721
TLP721 CAD Models
TLP721 Part Data Attributes:
|
TLP721
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP721
Toshiba America Electronic Components
Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-4
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | PLASTIC, DIP-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 55 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for TLP721
This table gives cross-reference parts and alternative options found for TLP721. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP721, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNY17-1.200 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Quality Technologies Corp | TLP721 vs CNY17-1.200 |
TLP183(GB(T | Transistor Output Optocoupler | Toshiba America Electronic Components | TLP721 vs TLP183(GB(T |
CNY17-3.200D | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Quality Technologies Corp | TLP721 vs CNY17-3.200D |
CNY17-4S-TA-V | Transistor Output Optocoupler, 1-Element, 5000V Isolation, | Lite-On Semiconductor Corporation | TLP721 vs CNY17-4S-TA-V |
MCT271TM | Transistor Output Optocoupler, 1-Element, 7500V Isolation, DIP-6 | Fairchild Semiconductor Corporation | TLP721 vs MCT271TM |
CNY17-2.200 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Quality Technologies Corp | TLP721 vs CNY17-2.200 |
CNY17-2.200D | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Quality Technologies Corp | TLP721 vs CNY17-2.200D |
CNY17-1.200D | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Quality Technologies Corp | TLP721 vs CNY17-1.200D |
TLP531(Y) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, 11-7A8, DIP-6 | Toshiba America Electronic Components | TLP721 vs TLP531(Y) |
TLP183(BL-TPL(T | Transistor Output Optocoupler | Toshiba America Electronic Components | TLP721 vs TLP183(BL-TPL(T |