Part Details for TLP706TELC by Tripp Lite
Overview of TLP706TELC by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP706TELC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W0947
|
Newark | Power Outlet Strip, 7Outlet, 15A, 120Vac, No. Of Outlets:7Outlets, Outlet Type:Nema 5-15R, Current Rating:15A, Supply Voltage Vac:120V, Plug Type:Nema 5-15P, Cable Length:6Ft, Product Range:-, Output Current:15A, Response Time:1Ns Rohs Compliant: Na |Eaton Tripp Lite TLP706TELC Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.8800 / $35.1700 | Buy Now |
DISTI #
TL1765-ND
|
DigiKey | SURGE SUPPRESSOR 7 OUT 6' Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.1151 / $36.9900 | Buy Now |
DISTI #
545-TLP706TELC
|
Mouser Electronics | Power Outlet Strips SurgeProtector Strip 120V 7 Outlet 6-Ft RoHS: Compliant | 0 |
|
$28.1100 / $35.8400 | Order Now |
DISTI #
70396332
|
RS | Surge Protector Strip, 120V, 7 Outlet, RJ11, 6ft 1440 Joule, Protect It Series | Tripp Lite TLP706TELC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$31.6500 / $35.1700 | Buy Now |
|
Onlinecomponents.com | PDU Outlet Strip RoHS: Compliant | 0 |
|
$29.3200 / $38.7600 | Buy Now |
|
NAC | 7OUT SURGE PROTECTOR 1440 J RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 12 |
|
$34.0700 | Buy Now |
|
Neutron USA | Tripp Lite Protect It! TLP706TELC 7 Outlets Surge Suppressor | 50 |
|
$59.9900 | Buy Now |