-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optocoupler - IC Output, LOGIC OUTPUT OPTOCOUPLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y6836
|
Newark | Optocoupler, Gate Driver, 5Kv, Smdip-6, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:6Pins, Isolation Voltage:5Kv, Product Range:-, Svhc:No Svhc (15-Jan-2018), No. Of Channels:1Ch Rohs Compliant: Yes |Toshiba TLP700AF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7020 / $1.7600 | Buy Now |
DISTI #
TLP700A(F)
|
Avnet Americas | Application scope: Inverter, PV inverter, Induction cooktop, BVS=5000Vrms(min)@t=60s, UL approved, cUL approved, CQC approved - Rail/Tube (Alt: TLP700A(F)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tube | 0 |
|
RFQ | |
DISTI #
TLP700A(F)
|
Avnet Americas | Application scope: Inverter, PV inverter, Induction cooktop, BVS=5000Vrms(min)@t=60s, UL approved, cUL approved, CQC approved - Rail/Tube (Alt: TLP700A(F)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tube | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP700AF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP700AF
Toshiba America Electronic Components
Optocoupler - IC Output, LOGIC OUTPUT OPTOCOUPLER
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Toshiba | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.16 W | |
Response Time-Nom | 2e-7 ns | |
Supply Voltage-Nom | 30 V | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for TLP700AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP700AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP700AF(D4) | Optocoupler - IC Output, LOGIC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP700AF vs TLP700AF(D4) |