-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TLP628MF(GBE-ND
|
DigiKey | TR COUPLER, DIP4 WIDE CREEPAGE, Min Qty: 1 Lead time: 24 Weeks Container: Tube |
136 In Stock |
|
$0.2568 / $1.0400 | Buy Now |
DISTI #
TLP628MF(GB,E
|
Avnet Americas | Photocoupler 1-Channel 5000Vrms 4-Pin DIP Through Hole - Rail/Tube (Alt: TLP628MF(GB,E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$0.2534 / $0.3029 | Buy Now |
DISTI #
757-TLP628MF(GB,E
|
Mouser Electronics | Transistor Output Optocouplers TR coupler, DIP4 wide creepage, RoHS, RoHS: Compliant | 0 |
|
$0.2560 / $0.9700 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP628MF(GB,E
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP628MF(GB,E
Toshiba America Electronic Components
Transistor Output Optocoupler
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 350 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Dark Current-Max | 200 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | NO |