-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PHOTOCPLR DL AC IN TRANSOUT 8DIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP626-2F
|
TME | Optocoupler, THT, Ch: 2, OUT: transistor, Uinsul: 5kV, Uce: 55V, DIP8 Min Qty: 1 | 2 |
|
$1.1500 / $1.5800 | Buy Now |
|
Chip1Cloud | OPTOISOLATOR 5KV 2CH TRANS 8-DIP | 4940 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP626-2(F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP626-2(F)
Toshiba America Electronic Components
PHOTOCPLR DL AC IN TRANSOUT 8DIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Current Transfer Ratio-Min | 50% | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | NO |