Part Details for TLP620F by Toshiba America Electronic Components
Overview of TLP620F by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP620F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP620F
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, Uinsul: 5kV, Uce: 55V, DIP4 Min Qty: 1 | 178 |
|
$0.2580 / $0.7580 | Buy Now |
|
ComSIT USA | GAAS IRED AND PHOTO-TRANSISTOR PHOTOCOUPLER AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation RoHS: Compliant | Europe - 916 |
|
RFQ |