Part Details for TLP582 by Toshiba America Electronic Components
Overview of TLP582 by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLP582
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | GAALAS IRED AND PHOTO IC PHOTOCOUPLER Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation RoHS: Compliant | Europe - 3827 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 351 |
|
RFQ |
Part Details for TLP582
TLP582 CAD Models
TLP582 Part Data Attributes
|
TLP582
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP582
Toshiba America Electronic Components
Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 11-29A1, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | 11-29A1, 5 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | COMPLEX | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 0.04 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |