Part Details for TLP5754(D4-TP,E by Toshiba America Electronic Components
Overview of TLP5754(D4-TP,E by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP5754(D4-TP,E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP5754(D4-TPECT-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DVR 6SO Min Qty: 1 Lead time: 48 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4500 In Stock |
|
$1.0736 / $2.9200 | Buy Now |
DISTI #
TLP5754(D4-TP,E
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 6-Pin SO T/R - Tape and Reel (Alt: TLP5754(D4-TP,E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.0714 / $1.2806 | Buy Now |
DISTI #
757-TLP5754D4TPE
|
Mouser Electronics | Optically Isolated Gate Drivers Photocoupler, Photo IC Output RoHS: Compliant | 2480 |
|
$1.0900 / $2.4900 | Buy Now |
DISTI #
V79:2366_26593966
|
Arrow Electronics | Optocoupler Drive Totem-Pole 1-CH 30V 1000V 6-Pin SO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1721 | Americas - 1 |
|
$0.9412 | Buy Now |
Part Details for TLP5754(D4-TP,E
TLP5754(D4-TP,E CAD Models
TLP5754(D4-TP,E Part Data Attributes
|
TLP5754(D4-TP,E
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP5754(D4-TP,E
Toshiba America Electronic Components
LOGIC OUTPUT OPTOCOUPLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Response Time-Max | 1.5e-7 s | |
Response Time-Nom | 1.5e-8 ns | |
Supply Voltage-Min | 15 V | |
Surface Mount | YES |
Alternate Parts for TLP5754(D4-TP,E
This table gives cross-reference parts and alternative options found for TLP5754(D4-TP,E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP5754(D4-TP,E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP5754(D4-TP,E(O | LOGIC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP5754(D4-TP,E vs TLP5754(D4-TP,E(O |
TLP5754(LF4,E(O | Logic IC Output Optocoupler | Toshiba America Electronic Components | TLP5754(D4-TP,E vs TLP5754(LF4,E(O |
TLP5754(D4-TP4,E(O | Logic IC Output Optocoupler | Toshiba America Electronic Components | TLP5754(D4-TP,E vs TLP5754(D4-TP4,E(O |
TLP5754(TP(O | LOGIC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP5754(D4-TP,E vs TLP5754(TP(O |
TLP5754(D4-TP | LOGIC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP5754(D4-TP,E vs TLP5754(D4-TP |
TLP5754(TP,E(O | LOGIC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP5754(D4-TP,E vs TLP5754(TP,E(O |
TLP5754(D4-TP,E(T | Logic IC Output Optocoupler | Toshiba America Electronic Components | TLP5754(D4-TP,E vs TLP5754(D4-TP,E(T |
TLP5754(TP,E | LOGIC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP5754(D4-TP,E vs TLP5754(TP,E |