There are no models available for this part yet.
Overview of TLP571 by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLP571 by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 99 |
|
RFQ | ||||
ComSIT USA | PHOTOCOUPLER IRED AND PHOTO-TRANSISTOR Darlington Output Optocoupler, 1-Element, 2500V Isolation RoHS: Not Compliant |
|
|
RFQ |
CAD Models for TLP571 by Toshiba America Electronic Components
Part Data Attributes for TLP571 by Toshiba America Electronic Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Package Description
|
DIP-6
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.80.00
|
Date Of Intro
|
1986-06-10
|
Additional Feature
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min
|
35 V
|
Configuration
|
SINGLE
|
Current Transfer Ratio-Nom
|
1000%
|
Dark Current-Max
|
200 nA
|
Forward Current-Max
|
0.07 A
|
Isolation Voltage-Max
|
2500 V
|
Number of Elements
|
1
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
DARLINGTON OUTPUT OPTOCOUPLER
|
Related Parts for TLP571
-
TLP371Optocoupler
-
A700V686M006ATE018Fixed Capacitors
-
UC2875NSwitching Regulator or Controllers
-
OP467GSOperational Amplifiers
-
BM14B-SRSS-TBHeaders and Edge Type Connectors
-
DS9638CNLine Driver or Receivers
-
PMDT670UPESmall Signal Field-Effect Transistors
-
TLRY4400CUVisible LEDs
-
TLC876CPWLEAnalog to Digital Converters