Part Details for TLP5705H(E by Toshiba America Electronic Components
Overview of TLP5705H(E by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP5705H | Toshiba Electronic Devices & Storage Corporation | Photocoupler (Gate Driver Coupler), High-Topr / IGBT driver, 5000 Vrms, SO6L |
Price & Stock for TLP5705H(E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TLP5705H(E-ND
|
DigiKey | GATE DRIVE COUPLER, HIGH TEMP, R Min Qty: 1 Lead time: 16 Weeks Container: Tube |
375 In Stock |
|
$0.6042 / $1.9200 | Buy Now |
DISTI #
TLP5705H(E
|
Avnet Americas | Optocoupler DC-IN 1-Channel Totem Pole-OUT 6-Pin SOL Magazine - Rail/Tube (Alt: TLP5705H(E) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.6016 / $0.7191 | Buy Now |
DISTI #
757-TLP5705HE
|
Mouser Electronics | Optically Isolated Gate Drivers GATE DRIVER COUPLER RoHS: Compliant | 414 |
|
$0.5930 / $1.7500 | Buy Now |
DISTI #
TLP5705H(E
|
TTI | Optically Isolated Gate Drivers GATE DRIVER COUPLER RoHS: Compliant pbFree: Pb-Free Min Qty: 125 Package Multiple: 125 Container: Tube | Americas - 0 |
|
$0.5900 / $0.8700 | Buy Now |
Part Details for TLP5705H(E
TLP5705H(E CAD Models
TLP5705H(E Part Data Attributes
|
TLP5705H(E
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP5705H(E
Toshiba America Electronic Components
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | MAGAZINE | |
Response Time-Nom | 3.7e-8 ns | |
Supply Voltage-Min | 15 V | |
Surface Mount | YES |