-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP5702H | Toshiba Electronic Devices & Storage Corporation | Photocoupler (Gate Driver Coupler), High-Topr / IGBT driver, 5000 Vrms, SO6L |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TLP5702H(LF4E-ND
|
DigiKey | GATE DRIVE COUPLER, HIGH TEMP, R Min Qty: 1 Lead time: 16 Weeks Container: Tube |
125 In Stock |
|
$0.5800 / $1.8600 | Buy Now |
DISTI #
TLP5702H(LF4,E
|
Avnet Americas | Optocoupler DC-IN 1-Channel Totem Pole-OUT 6-Pin SOL Magazine - Rail/Tube (Alt: TLP5702H(LF4,E) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.5760 / $0.6885 | Buy Now |
DISTI #
757-TLP5702HLF4E
|
Mouser Electronics | Optically Isolated Gate Drivers GATE DRIVER COUPLER RoHS: Compliant | 500 |
|
$0.5680 / $1.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP5702H(LF4,E
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP5702H(LF4,E
Toshiba America Electronic Components
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP-6 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | MAGAZINE | |
Response Time-Nom | 3.7e-8 ns | |
Supply Voltage-Min | 15 V | |
Surface Mount | YES |