Part Details for TLP5701(TP,E by Toshiba America Electronic Components
Results Overview of TLP5701(TP,E by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLP5701(TP,E Information
TLP5701(TP,E by Toshiba America Electronic Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP5701 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (photo-IC output), IOP=+/-0.6 A, 5000 Vrms, SO6L |
Price & Stock for TLP5701(TP,E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TLP5701(TP,ECT-ND
|
DigiKey | OPTOISOLTR 5KV PUSH PULL 6-SO Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3133 In Stock |
|
$0.4427 / $1.4200 | Buy Now |
DISTI #
TLP5701(TP,E
|
Avnet Americas | Optocoupler DC-IN 1-CH DC-OUT 6-Pin SO - Tape and Reel (Alt: TLP5701(TP,E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4185 / $0.4743 | Buy Now |
DISTI #
757-TLP5701TPE
|
Mouser Electronics | Logic Output Optocouplers Photocoupler, Photo IC Output RoHS: Compliant | 1436 |
|
$0.4000 / $1.4200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3000 |
|
RFQ |
Part Details for TLP5701(TP,E
TLP5701(TP,E CAD Models
TLP5701(TP,E Part Data Attributes
|
TLP5701(TP,E
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP5701(TP,E
Toshiba America Electronic Components
LOGIC OUTPUT OPTOCOUPLER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | OPEN COLLECTOR, UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Response Time-Nom | 5e-8 ns | |
Supply Voltage-Min | 10 V | |
Surface Mount | YES |
Alternate Parts for TLP5701(TP,E
This table gives cross-reference parts and alternative options found for TLP5701(TP,E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP5701(TP,E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLP5701(D4,E | Toshiba America Electronic Components | Check for Price | LOGIC OUTPUT OPTOCOUPLER | TLP5701(TP,E vs TLP5701(D4,E |
TLP5701(E | Toshiba America Electronic Components | Check for Price | LOGIC OUTPUT OPTOCOUPLER | TLP5701(TP,E vs TLP5701(E |
TLP5701(D4-TP,E | Toshiba America Electronic Components | Check for Price | LOGIC OUTPUT OPTOCOUPLER | TLP5701(TP,E vs TLP5701(D4-TP,E |