Datasheets
TLP531(Y,F) by: Toshiba America Electronic Components

NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,2.5KV ISOLATION,DIP

Part Details for TLP531(Y,F) by Toshiba America Electronic Components

Overview of TLP531(Y,F) by Toshiba America Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
LM2917MX/NOPB Texas Instruments Frequency to Voltage Converter 14-SOIC -40 to 85
LM2907MX/NOPB Texas Instruments Frequency to Voltage Converter 14-SOIC -40 to 85
LM2917M/NOPB Texas Instruments Frequency to Voltage Converter 14-SOIC -40 to 85

Price & Stock for TLP531(Y,F)

Part # Distributor Description Stock Price Buy
DISTI # C1S751200438772
Chip1Stop Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP RoHS: Compliant pbFree: Yes 1000
  • 10 $5.6000
  • 30 $5.3500
  • 100 $4.4800
  • 250 $4.3700
  • 500 $4.3200
  • 1,000 $4.2700
$4.2700 / $5.6000 Buy Now

Part Details for TLP531(Y,F)

TLP531(Y,F) CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TLP531(Y,F) Part Data Attributes

TLP531(Y,F) Toshiba America Electronic Components
Buy Now Datasheet
Compare Parts:
TLP531(Y,F) Toshiba America Electronic Components NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,2.5KV ISOLATION,DIP
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TOSHIBA CORP
Reach Compliance Code unknown
HTS Code 8541.40.80.00
Samacsys Manufacturer Toshiba
Current Transfer Ratio-Min 50%
Forward Current-Max 0.07 A
Forward Voltage-Max 1.3 V
Isolation Voltage-Max 2500 V
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1
On-State Current-Max 0.05 A
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Power Dissipation-Max 0.15 W
Surface Mount NO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLP531(Y,F) by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLP531(Y,F) by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TLP531(Y,F) would you like to use for your alert(s)?
  • Please alert me when TLP531(Y,F) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLP531(Y,F) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLP531(Y,F) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLP531(Y,F) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLP531(Y,F).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLP531(Y,F) by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: