Part Details for TLP531(BL-TP1) by Toshiba America Electronic Components
Overview of TLP531(BL-TP1) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLP531(BL-TP1)
TLP531(BL-TP1) CAD Models
TLP531(BL-TP1) Part Data Attributes
|
TLP531(BL-TP1)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP531(BL-TP1)
Toshiba America Electronic Components
Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | PLASTIC, DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 55 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 200% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.07 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for TLP531(BL-TP1)
This table gives cross-reference parts and alternative options found for TLP531(BL-TP1). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP531(BL-TP1), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WPPC-D11064GA-TLD | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SMD, 4 PIN | World Products Inc | TLP531(BL-TP1) vs WPPC-D11064GA-TLD |
TLP531(GB-LF2) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | TLP531(BL-TP1) vs TLP531(GB-LF2) |
WPPC-D11064BA | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SMD, 4 PIN | World Products Inc | TLP531(BL-TP1) vs WPPC-D11064BA |
TLP531(GR-TP1) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | TLP531(BL-TP1) vs TLP531(GR-TP1) |
TLP521-4(A-LF1) | Optocoupler - Transistor Output, 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-16 | Toshiba America Electronic Components | TLP531(BL-TP1) vs TLP521-4(A-LF1) |
WPPC-D11064DS-TLD | Transistor Output Optocoupler, 1-Element, 3750V Isolation, SOP-4 | World Products Inc | TLP531(BL-TP1) vs WPPC-D11064DS-TLD |
TLP580 | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-5 | Toshiba America Electronic Components | TLP531(BL-TP1) vs TLP580 |
WPPC-D11064ES | Transistor Output Optocoupler, 1-Element, 3750V Isolation, SOP-4 | World Products Inc | TLP531(BL-TP1) vs WPPC-D11064ES |
TLP531(BL-TP5) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | TLP531(BL-TP1) vs TLP531(BL-TP5) |
WPPC-D11064DS-TRU | Transistor Output Optocoupler, 1-Element, 3750V Isolation, SOP-4 | World Products Inc | TLP531(BL-TP1) vs WPPC-D11064DS-TRU |