Part Details for TLP5231(D4.E(O by Toshiba America Electronic Components
Results Overview of TLP5231(D4.E(O by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLP5231(D4.E(O Information
TLP5231(D4.E(O by Toshiba America Electronic Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP5231 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (photo-IC output), IOP=+/-2.5 A, 5000 Vrms, SO6L |
Price & Stock for TLP5231(D4.E(O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP5231-D4.E-O
|
TME | Optocoupler, SMD, Ch: 1, OUT: IGBT driver, 5kV, SO16L, 25kV/μs, 3.5mA Min Qty: 1 | 0 |
|
$4.7400 | RFQ |