-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Output Optocoupler
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP5231(D4-TPECT-ND
|
DigiKey | OPTOISO 5KV 2CH GATE DVR 16SO Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2842 In Stock |
|
$2.2585 / $5.2200 | Buy Now |
DISTI #
TLP5231(D4-TP,E
|
Avnet Americas | Optocoupler Dual 7V 2.5A 16-Pin SOIC - Tape and Reel (Alt: TLP5231(D4-TP,E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.4300 / $2.7540 | Buy Now |
DISTI #
757-TLP5231D4-TPE
|
Mouser Electronics | Logic Output Optocouplers SMART GATE DRIVER RoHS: Compliant | 0 |
|
$2.3300 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP5231(D4-TP,E
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP5231(D4-TP,E
Toshiba America Electronic Components
IC Output Optocoupler
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.49.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | COMPLEX | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Response Time-Max | 3e-7 s | |
Response Time-Nom | 2e-7 ns | |
Supply Voltage-Min | 3.3 V | |
Surface Mount | YES |