-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP5214A | Toshiba Electronic Devices & Storage Corporation | Photocoupler (Gate Driver Coupler) DESAT Detection, OCP, AMC, 5000 Vrms, SO16L |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP5214A(D4-TPECT-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DVR 16SO Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3644 In Stock |
|
$3.1125 / $6.7400 | Buy Now |
DISTI #
TLP5214A(D4-TP,E
|
Avnet Americas | Photocoupler IGBT Driver 30V 10mA 16-Pin SO16L T/R - Tape and Reel (Alt: TLP5214A(D4-TP,E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 1500 |
|
$3.1125 | Buy Now |
DISTI #
757-TLP5214AD4-TPE
|
Mouser Electronics | Logic Output Optocouplers Photocoupler 35V 3.8mA 5000Vrms RoHS: Compliant | 505 |
|
$3.1100 / $6.7400 | Buy Now |
DISTI #
C1S751201272614
|
Chip1Stop | IGBT and MOSFET Gate Driver Photocouplers RoHS: Compliant | 15 |
|
$3.7210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP5214A(D4-TP,E
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP5214A(D4-TP,E
Toshiba America Electronic Components
Infrared LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | COMPLEX | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Response Time-Nom | 3.2e-8 ns | |
Supply Voltage-Min | 15 V | |
Surface Mount | YES |