TLP521-4XGBSM
Description: Transistor Output Optocoupler,

Overview of TLP521-4XGBSM by Isocom LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
TLP5212 Toshiba Electronic Devices & Storage Corporation Photocoupler (Gate Driver Coupler) DESAT Detection, OCP, AMC, 5000 Vrms, SO16L
TLP5214A Toshiba Electronic Devices & Storage Corporation Photocoupler (Gate Driver Coupler) DESAT Detection, OCP, AMC, 5000 Vrms, SO16L
TLP5214 Toshiba Electronic Devices & Storage Corporation Photocoupler (Gate Driver Coupler) DESAT Detection, OCP, AMC, 5000 Vrms, SO16L

CAD Models for TLP521-4XGBSM by Isocom LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TLP521-4XGBSM by Isocom LTD

TLP521-4XGBSM
Isocom LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ISOCOM LTD
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Additional Feature
UL APPROVED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min
55 V
Configuration
SEPARATE, 4 CHANNELS
Current Transfer Ratio-Min
100%
Dark Current-Max
100 nA
Forward Current-Max
0.05 A
Forward Voltage-Max
1.3 V
Isolation Voltage-Max
5300 V
Mounting Feature
SURFACE MOUNT
Number of Elements
4
On-State Current-Max
0.05 A
Operating Temperature-Max
100 °C
Operating Temperature-Min
-30 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Packing Method
TUBE
Power Dissipation-Max
0.15 W
Surface Mount
YES
Want to compare parts?
  1. TLP521-4XGBSM
    Isocom LTD
    Transistor Output Optocoupler,
    VS

Related Parts for TLP521-4XGBSM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLP521-4XGBSM by Isocom LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLP521-4XGBSM by Isocom LTD

Select Manufacturer
Which Manufacturer of TLP521-4XGBSM would you like to use for your alert(s)?
  • Please alert me when TLP521-4XGBSM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLP521-4XGBSM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLP521-4XGBSM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLP521-4XGBSM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLP521-4XGBSM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLP521-4XGBSM by Isocom LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: