Part Details for TLP521-1GBSMTR by Isocom Components
Overview of TLP521-1GBSMTR by Isocom Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP521-1GBSMTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 55V 5.3kV 50mA 400mV2.4mA8mA 1 6V 1.15V DC SMD-4P Transistor Output Optocoupler ROHS | 7010 |
|
$0.0704 / $0.1291 | Buy Now |