Part Details for TLP512 by Toshiba America Electronic Components
Results Overview of TLP512 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLP512 Information
TLP512 by Toshiba America Electronic Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for TLP512
TLP512 CAD Models
TLP512 Part Data Attributes
|
TLP512
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP512
Toshiba America Electronic Components
Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 11-7A8, 6 PIN
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | 11-7A8, 6 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |