-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Thyrister Output Photocouplers and Photorelays; Features: Dual SCR connected to bidirection; Package: DIP8; Surface Mount Type: Y/N; Number of Pins: 8; Trigger LED Current I_FT, max (mA): 7; On-state voltage V_TM @I_TM=100mA (max) (V): 1.3; Peak off-state voltage V_DRM (max) (V): 400; Isolation voltage BVs @1minute (min) (V_rms): 2500
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP511GA
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP511GA
Toshiba America Electronic Components
Thyrister Output Photocouplers and Photorelays; Features: Dual SCR connected to bidirection; Package: DIP8; Surface Mount Type: Y/N; Number of Pins: 8; Trigger LED Current I_FT, max (mA): 7; On-state voltage V_TM @I_TM=100mA (max) (V): 1.3; Peak off-state voltage V_DRM (max) (V): 400; Isolation voltage BVs @1minute (min) (V_rms): 2500
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Input Trigger Current-Max | 0.007 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 2 | |
On-State Current-Max | 0.15 A | |
On-State Voltage-Max | 1.3 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Reverse Leakage Current-Max | 0.000005 A |