Part Details for TLP4222G-2(F) by Toshiba America Electronic Components
Overview of TLP4222G-2(F) by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP4222G-2(F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64957498
|
Verical | Relay SSR 50mA 1.3V DC-IN 0.1A 350V 8-Pin PDIP Min Qty: 29 Package Multiple: 1 Date Code: 1101 | Americas - 65 |
|
$2.5805 / $2.6827 | Buy Now |
|
Quest Components | 52 |
|
$3.0400 / $4.5600 | Buy Now | |
|
Chip1Cloud | PHOTORELAY MOSFET OUT 3MA 8-DIP / Solid State Relay 25mA 1.3V DC-IN AC/DC-OUT 8-Pin PDIP | 7000 |
|
RFQ |
Part Details for TLP4222G-2(F)
TLP4222G-2(F) CAD Models
TLP4222G-2(F) Part Data Attributes:
|
TLP4222G-2(F)
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
TLP4222G-2(F)
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |