-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PHOTORELAY MOSFET OUT 3MA 4-SOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP4176GFCT-ND
|
DigiKey | SSR RELAY SPST-NC 120MA 0-350V Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7 In Stock |
|
$0.8590 / $1.5300 | Buy Now |
DISTI #
TLP4176G(TP,F)
|
Avnet Americas | Relay SSR 50mA 1.3V DC-IN 0.12A 350V 4-Pin SOP T/R - Tape and Reel (Alt: TLP4176G(TP,F)) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Quest Components | FET-OUTPUT OPTOCOUPLER,1-CHANNEL,1.5KV ISOLATION,SO | 3 |
|
$1.3800 / $1.5000 | Buy Now |
DISTI #
TLP4176G(TP,F)
|
Avnet Asia | Relay SSR 50mA 1.3V DC-IN 0.12A 350V 4-Pin SOP T/R (Alt: TLP4176G(TP,F)) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
TLP4176G(TP,F)
|
EBV Elektronik | Relay SSR 50mA 1.3V DC-IN 0.12A 350V 4-Pin SOP T/R (Alt: TLP4176G(TP,F)) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP4176G(TP,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP4176G(TP,F)
Toshiba America Electronic Components
PHOTORELAY MOSFET OUT 3MA 4-SOP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Toshiba | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 1500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | FET OUTPUT OPTOCOUPLER | |
Response Time-Max | 0.001 s | |
Surface Mount | YES |